Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643665902
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2739
Package Type:
Carton
Typical Inductance:
N/A
Core Material:
435587
Mounting:
Cable Mount5592
Dimension:
6.35 x 17.455594mm
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Type:
Round Cable5597
Family:
2643665902
Inductance Tolerance:
N/A
Ferrite Core Round Cable 43-Material
Search Keywords:
2643665902
IN STOCK:
2,499
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
685
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4333
$21.665
100
$0.4268
$42.680
250
$0.4204
$105.100
500
$0.4141
$207.050
685
$0.4079
$279.412
1,370
$0.3059
$419.083
2,055
$0.2855
$586.703
2,739
+
$0.2798
$766.372
CUSTOMERS
ALSO BOUGHT
RF1V-4A2B-D24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Force Guided Re...
336313-14-0300
SMA Bulkhead Jack to AMC Plug on 1.37mm cable 300 mm
SDI90-24-U-P5
AC/DC Adapter - Desktop - 90 Watts: 24V @ 3.75A - C14 Input - Lvl VI
AT62-203-08141
Socket Contact, Female, Machined Size 8, 8-10AWG, nickel-plated
ATHD04-1-8P
1 Position Receptacle, Pin, Contact Size 8