2643800502
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 82 ohms@100MHz - OD 0.825” - ID 0.520” - Length 0.468”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643800502
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1512
Package Type:
Carton
2643800502 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 82 ohms@100MHz, OD 0.825”, ID 0.520”, Length 0.468”
Search Keywords:
2643800502
IN STOCK:
10,064
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5835
$29.175
250
$0.5055
$126.375
1,512
$0.4961
$750.103
3,024
$0.4911
$1,485.086
6,048
$0.4862
$2,940.538
7,560
$0.4814
$3,639.384
10,584
$0.4766
$5,044.334
15,120
+
$0.4718
$7,133.616