Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643800602
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1274
Package Type:
Carton
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Family:
2643800602
Type:
Round Cable5597
Dimension:
6.35 x 20.955594mm
Core Material:
435587
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Mounting:
Cable Mount5592
Ferrite Core Round Cable 43-Material
Search Keywords:
2643800602
IN STOCK:
1,548
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5895
$29.475
500
$0.4850
$242.500
1,274
$0.4647
$592.028
2,548
$0.4404
$1,122.139
5,096
$0.4292
$2,187.203
7,644
+
$0.4227
$3,231.119