Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643801002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1272
Package Type:
Carton
Family:
2643801002
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Type:
Round Cable5597
Dimension:
7.5 x 295594mm
Core Material:
435587
Mounting:
Cable Mount5592
Ferrite Core Round Cable 43-Material
Search Keywords:
2643801002
IN STOCK:
84
Ships today, if you order in
On Order:
1,272
can ship 12/23/24
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$0.856
$21.400
250
$0.656
$164.000
500
$0.647
$323.500
1,272
$0.641
$815.352
2,544
$0.634
$1,612.896
5,088
$0.628
$3,195.264
7,632
$0.622
$4,747.104
10,176
+
$0.616
$6,268.416
CUSTOMERS
ALSO BOUGHT
TSW-110-08-G-D-RA
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
WITA-18R-M
Standard Cable Tie - 26.9 mm (1.060 in) - Overall Width 2.5 mm (0.100 in) - Overall Le...
DHF-RAA20-131NB-FA
Right Angle Receptacle - DHF Series - 20 Contacts - 0.8±0.1 to 1.0±0.1 Applicable PCB Thic...