Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643801102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5786
Package Type:
Carton
Family:
2643801102
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Type:
Round Cable5597
Dimension:
6.35 x 12.75594mm
Mounting:
Cable Mount5592
Ferrite Core Round Cable 43-Material
Search Keywords:
2643801102
IN STOCK:
4,299
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2003
$20.030
1,000
$0.1601
$160.100
2,500
$0.1536
$384.000
5,786
$0.1513
$875.422
11,572
$0.1046
$1,210.431
28,930
$0.1020
$2,950.860
52,074
$0.0902
$4,697.075
104,148
+
$0.0859
$8,946.313