help desk software
DATA SHEET

2643801202

Fair-Rite Products

Ferrite Core Round Cable 43-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643801202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
742
Package Type:
Carton
Core Material:
435587
Operating Temperature:
-55 to 125 °C
Family:
2643801202
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Type:
Round Cable5597
Dimension:
13.85 x 295594mm
Mounting:
Cable Mount5592
Ferrite Core Round Cable 43-Material
Search Keywords:
2643801202
IN STOCK: 726
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
186
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.211
$1.211
25
$1.101
$27.525
50
$1.005
$50.250
100
$0.983
$98.300
186
$0.973
$180.978
371
$0.963
$357.273
557
$0.953
$530.821
742 +
$0.944
$700.448
Tools/3D Models