help desk software
DATA SHEET

2643802702

Fair-Rite Products

Round Cable EMI Suppression Core - 43 Material (25-300 MHz) - 80 ohms@100MHz - OD 1.400” - ID 0.900” - Length 0.500”

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643802702
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
742
Package Type:
Carton
2643802702 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 80 ohms@100MHz, OD 1.400”, ID 0.900”, Length 0.500”
Search Keywords:
2643802702
IN STOCK: 0
On Order:
2,491   can ship 2/3/25 
Minimum Order:
25
Factory Lead-Time
52 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.132
$28.300
250
$0.943
$235.750
742
$0.850
$630.700
1,484
$0.841
$1,248.044
2,968
$0.833
$2,472.344
5,194
$0.825
$4,285.050
8,162
$0.816
$6,660.192
10,388 +
$0.808
$8,393.504
Tools/3D Models