2643803802
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 108 ohms@100MHz - OD 2.400” - ID 1.400” - Length 0.500”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643803802
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Carton
2643803802 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 108 ohms@100MHz, OD 2.400”, ID 1.400”, Length 0.500”
Search Keywords:
2643803802
IN STOCK:
0
On Order:
1,523
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.742
$28.710
50
$3.935
$196.750
200
$3.510
$702.000
400
$3.376
$1,350.400
600
$3.342
$2,005.200
1,000
$3.308
$3,308.000
2,600
$3.275
$8,515.000
5,000
+
$3.243
$16,215.000
CUSTOMERS
ALSO BOUGHT
GX-F12A-P
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC
GX-F12B-P
Proximity Sensor Inductive NC PNP 4mm 12V to 24VDC 3-Pin
CPO250-9-25
Heat Shrink Tubing ST Polyolefin White Thin T/R
1441008
Sensor/actuator connector - Universal - 3-position - Plug straight M8 - A-coded - Insulati...
2661540002
Round Cable EMI Suppression Core - 61 Material (200-1000 MHz) - 205 ohms@100MHz - OD 0.562...