2643804502
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 100 ohms@100MHz - OD 1.225” - ID 0.750” - Length 0.627”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643804502
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
636
Package Type:
Carton
2643804502 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 100 ohms@100MHz, OD 1.225”, ID 0.750”, Length 0.627”
Search Keywords:
2643804502
IN STOCK:
4,248
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.183
$29.575
250
$0.988
$247.000
636
$0.887
$564.132
1,272
$0.874
$1,111.728
2,544
$0.861
$2,190.384
5,088
$0.848
$4,314.624
7,632
$0.835
$6,372.720
10,176
+
$0.823
$8,374.848
CUSTOMERS
ALSO BOUGHT
2040305-1
INDUSTRIAL USB PLUG KIT BULK PACK STYLE
3200551
Ferrule - sleeve length: 12 mm - length: 22 mm - color: red
030-1954-000
D Sub Contact - ITT Cannon D*C & D*U Series D Subminiature Connectors - Pin - Copper Alloy...
4795.0000
Power Entry Connector - IEC C19 - Receptacle - 250 VAC - 16 A - Cable Mount - Screw.
DAU-15P-K87-F0
D Subminiature Connector - 15 Contact - Male - 0.108 inch Pitch - Crimp Terminal - Hole .1...