2643806402
Fair-Rite ProductsRound Cable EMI Suppression Core - 43 Material (25-300 MHz) - 90 ohms@100MHz - OD 1.000” - ID 0.610” - Length 0.500”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2643806402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1072
Package Type:
Carton
2643806402 from Fair-Rite Products is an Round Cable EMI Suppression Core, 43 Material (25-300 MHz), 90 ohms@100MHz, OD 1.000”, ID 0.610”, Length 0.500”
Search Keywords:
2643806402
IN STOCK:
4,907
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.901
$22.525
250
$0.682
$170.500
500
$0.653
$326.500
1,072
$0.622
$666.784
3,216
$0.616
$1,981.056
5,360
$0.610
$3,269.600
7,504
$0.604
$4,532.416
10,720
+
$0.598
$6,410.560
CUSTOMERS
ALSO BOUGHT
1827143
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
2-328999-1
PIDG 16-14 R 3/8; TAPE
STO-230
Snap Disc Therm - Open On Rise - 107-113C (224-236F) - 1/4" QC Tabs (B1=Bulk)
66104-8
Socket Contact - 24 to 20 AWG (.2 to .6 mm²) - Power & Signal - 13A - 15.0µin (0.38µm) Gol...