Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2644181281
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
132
Package Type:
Reel
Application:
Suppression Component5586
Dimension:
12.7 x 60.96 x 29.645594mm
Typical Inductance:
N/A
Operating Temperature:
0 to 85 °C
Core Material:
445587
Family:
2644181281
Inductance Tolerance:
N/A
Mounting:
Cable Mount5592
Type:
Round Cable Snap-Its5597
Ferrite Core Round Cable Snap-Its 44-Material
Search Keywords:
2644181281
IN STOCK:
107
Can Ship immediately
You may purchase in-stock quantity up to 107
Minimum Order:
132
Available in less than min:
107
Multiple:
132
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$5.027
$5.027
132
$4.570
$603.240
264
$4.390
$1,158.960
528
$4.220
$2,228.160
1,056
$4.120
$4,350.720
2,508
$4.020
$10,082.160
5,016
+
$3.960
$19,863.360