Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2646102002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
424
Package Type:
Carton
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
465587
Typical Inductance:
N/A
Mounting:
Cable Mount5592
Family:
2646102002
Dimension:
28.6 x 25.95594mm
Application:
Suppression Component5586
Type:
Round Cable5597
This round cable ferrite core, part number 2646102002, is made of high-quality 46-material ferrite. This ferrite core is designed to enhance the performance and efficiency of electronic devices by improving electromagnetic interference suppression. Its compact size and reliable construction make it a versatile solution for various applications. Invest in this Ferrite Core Round Cable 46-Material to ensure optimal performance in your electronic projects.
Search Keywords:
2646102002
IN STOCK:
0
On Order:
1,259
can ship 2/17/25
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$3.958
$39.580
100
$2.279
$227.900
424
$1.914
$811.536
848
$1.855
$1,573.040
1,272
$1.836
$2,335.392
2,544
$1.818
$4,624.992
5,088
$1.800
$9,158.400
7,632
+
$1.782
$13,600.224
CUSTOMERS
ALSO BOUGHT
OD4010-24HB
FAN DC 40X10 24V BALL, 7cfm
776315-1
Automotive Connectors - 68 Position - Plug Assembly
S66ZOV361HC
Metal Oxide Varistor - HC Series - 25mm - 360VAC - 22000A Imax - Square (01-1962)
AXK5F80547YG
Conn Board to Board SKT 80 POS 0.5mm Solder ST SMD T/R
2198325-6
Conn zSFP+ RCP 80 POS 2.4mm Press Fit RA Thru-Hole 80 Terminal 4 Port Medical Tray