help desk software
DATA SHEET

2646540002

Fair-Rite Products

Ferrite Core Round Cable 46-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2646540002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1128
Package Type:
Carton
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Family:
2646540002
Core Material:
465587
Dimension:
28.6 x 14.35594mm
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Type:
Round Cable5597
Mounting:
Cable Mount5592
Ferrite Core Round Cable 46-Material
Search Keywords:
2646540002
IN STOCK: 8,238
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.866
$21.650
250
$0.712
$178.000
500
$0.702
$351.000
1,128
$0.655
$738.840
3,384
$0.630
$2,131.920
5,640
$0.615
$3,468.600
7,896
$0.606
$4,784.976
10,152 +
$0.506
$5,136.912
Tools/3D Models