Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2646665702
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1128
Package Type:
Carton
Type:
Round Cable5597
Typical Inductance:
N/A
Operating Temperature:
-55 to 125 °C
Mounting:
Cable Mount5592
Dimension:
28.6 x 17.455594mm
Core Material:
465587
Family:
2646665702
Application:
Suppression Component5586
Inductance Tolerance:
N/A
Ferrite Core Round Cable 46-Material
Search Keywords:
2646665702
IN STOCK:
669
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
282
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.134
$28.350
50
$1.117
$55.850
100
$1.101
$110.100
282
$1.084
$305.688
564
$0.813
$458.532
846
$0.759
$642.114
1,128
+
$0.744
$839.232