Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661000701
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
13200
Package Type:
Bag
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Mounting:
N/A
Core Material:
615587
Dimension:
12.7 x 3.55594mm
Family:
2661000701
Operating Temperature:
-55 to 125 °C
Type:
Bead5597
Ferrite Core Bead 61-Material
Search Keywords:
2661000701
IN STOCK:
17,600
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3300
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1038
$25.950
1,000
$0.1022
$102.200
2,500
$0.1007
$251.750
3,300
$0.0992
$327.360
6,600
$0.0744
$491.040
9,900
$0.0694
$687.060
13,200
+
$0.0681
$898.920