Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661000801
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4800
Package Type:
Bag
Family:
2661000801
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Mounting:
N/A
Typical Inductance:
N/A
Core Material:
615587
Type:
Bead5597
Dimension:
7.55 x 7.45594mm
Ferrite Core Bead 61-Material
Search Keywords:
2661000801
IN STOCK:
14,400
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1846
$46.150
1,000
$0.1548
$154.800
4,800
$0.1391
$667.680
9,600
$0.1348
$1,294.080
14,400
$0.0944
$1,359.360
28,800
$0.0918
$2,643.840
52,800
$0.0809
$4,271.520
100,800
+
$0.0768
$7,741.440