help desk software
DATA SHEET

2661021801

Fair-Rite Products

Ferrite Core Bead 61-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661021801
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5600
Package Type:
Box
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Family:
2661021801
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Dimension:
11.1 x 5.15594mm
Type:
Bead5597
Core Material:
615587
Application:
Suppression Component5586
Ferrite Core Bead 61-Material
Search Keywords:
2661021801
IN STOCK: 0
On Order:
5,600   can ship 3/3/25 
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1942
$19.420
1,000
$0.1530
$153.000
2,500
$0.1464
$366.000
5,600
$0.1442
$807.520
11,200
$0.0994
$1,113.280
28,000
$0.0967
$2,707.600
50,400
$0.0853
$4,299.120
100,800 +
$0.0811
$8,174.880
Tools/3D Models