help desk software
DATA SHEET

2661022401

Fair-Rite Products

Ferrite Core Bead 61-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661022401
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
16200
Package Type:
Box
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Mounting:
N/A
Family:
2661022401
Dimension:
6.35 x 5.15594mm
Type:
Bead5597
Operating Temperature:
-55 to 125 °C
Application:
Suppression Component5586
Core Material:
615587
Ferrite Core Bead 61-Material
Search Keywords:
2661022401
IN STOCK: 1,080
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0890
$22.250
2,500
$0.0711
$177.750
5,000
$0.0701
$350.500
7,500
$0.0683
$512.250
16,200
$0.0665
$1,077.300
32,400
$0.0648
$2,099.520
64,800
$0.0538
$3,486.240
113,400 +
$0.0498
$5,647.320
Tools/3D Models