help desk software
DATA SHEET

2661102002

Fair-Rite Products

Round Cable EMI Suppression Core - 61 Material (200-1000 MHz) - 190 ohms@100MHz - OD 1.020" - ID 0.505" - Length 1.125"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661102002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
212
Package Type:
Carton
2661102002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 61 Material (200-1000 MHz), 190 ohms@100MHz, OD 1.020", ID 0.505", Length 1.125"
Search Keywords:
2661102002
IN STOCK: 396
Can Ship immediately
On Order:
1,272   can ship 12/26/24 
5,088   can ship 3/3/25 
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.618
$36.180
50
$2.815
$140.750
212
$2.554
$541.448
424
$2.384
$1,010.816
636
$2.360
$1,500.960
1,060
$2.336
$2,476.160
2,544
$2.313
$5,884.272
5,088 +
$2.290
$11,651.520
Tools/3D Models