help desk software
DATA SHEET

2661102402

Fair-Rite Products

Ferrite Core Round Cable 61-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661102402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Carton
Dimension:
21.3 x 25.95594mm
Typical Inductance:
N/A
Core Material:
615587
Application:
Suppression Component5586
Type:
Round Cable5597
Family:
2661102402
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Mounting:
Cable Mount5592
Ferrite Core Round Cable 61-Material
Search Keywords:
2661102402
IN STOCK: 230
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.592
$22.960
50
$2.835
$141.750
240
$2.498
$599.520
480
$2.473
$1,187.040
720
$2.448
$1,762.560
1,200
$2.423
$2,907.600
2,640
$2.399
$6,333.360
5,040 +
$2.375
$11,970.000
Tools/3D Models