help desk software
DATA SHEET

2661375102

Fair-Rite Products

Ferrite Core Bead 61-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661375102
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4560
Package Type:
Box
Typical Inductance:
N/A
Family:
2661375102
Dimension:
6.35 x 9.55594mm
Application:
Suppression Component5586
Type:
Bead5597
Mounting:
N/A
Core Material:
615587
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
N/A
Ferrite Core Bead 61-Material
Search Keywords:
2661375102
IN STOCK: 3,958
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2203
$22.030
1,000
$0.1875
$187.500
4,560
$0.1847
$842.232
9,120
$0.1829
$1,668.048
13,680
$0.1810
$2,476.080
27,360
$0.1792
$4,902.912
50,160
$0.1774
$8,898.384
100,320 +
$0.1756
$17,616.192
Tools/3D Models