help desk software
DATA SHEET

2661480002

Fair-Rite Products

Ferrite Core Round Cable 61-Material .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661480002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1128
Package Type:
Carton
Family:
2661480002
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Mounting:
Cable Mount5592
Dimension:
25.4 x 12.35594mm
Operating Temperature:
-55 to 125 °C
Type:
Round Cable5597
Application:
Suppression Component5586
Core Material:
615587
The FAIR-RITE PRODUCTS part 2661480002 is a round cable ferrite core made from 61-material. Ferrite cores are commonly used in electronic circuits to suppress electromagnetic interference (EMI) and ensure optimal signal integrity. This round cable ferrite core is designed to be easily installed on cables, providing an effective way to reduce noise interference and enhance the performance of electrical devices. The 61-material used in this core offers excellent magnetic properties, making it ideal for applications demanding high attenuation and stability. Upgrade your electronics with the reliable and efficient FAIR-RITE PRODUCTS part 2661480002 ferrite core.
Search Keywords:
2661480002
IN STOCK: 1,065
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.890
$22.250
250
$0.732
$183.000
500
$0.721
$360.500
1,128
$0.673
$759.144
3,384
$0.648
$2,192.832
5,640
$0.632
$3,564.480
7,896
$0.612
$4,832.352
10,152 +
$0.524
$5,319.648
Tools/3D Models