help desk software
DATA SHEET

2661540002

Fair-Rite Products

Round Cable EMI Suppression Core - 61 Material (200-1000 MHz) - 205 ohms@100MHz - OD 0.562” - ID 0.250” - Length 1.125”

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661540002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
752
Package Type:
Carton
2661540002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 61 Material (200-1000 MHz), 205 ohms@100MHz, OD 0.562”, ID 0.250”, Length 1.125”
Search Keywords:
2661540002
IN STOCK: 0
On Order:
2,088   can ship 1/6/25 
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.159
$28.975
250
$0.943
$235.750
752
$0.867
$651.984
1,504
$0.858
$1,290.432
3,008
$0.850
$2,556.800
5,264
$0.841
$4,427.024
7,520
$0.833
$6,264.160
10,528 +
$0.824
$8,675.072
Tools/3D Models