Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2661540202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1104
Package Type:
Carton
Family:
2661540202
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Mounting:
Cable Mount5592
Operating Temperature:
-55 to 125 °C
Core Material:
615587
Dimension:
13.45 x 14.35594mm
Type:
Round Cable5597
Application:
Suppression Component5586
The FAIR-RITE PRODUCTS part 2661540202 is a round cable ferrite core made from high-quality 61-material. This ferrite core is designed to suppress unwanted electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic circuits. It is widely used in applications such as power supplies, telecommunications, and automotive electronics. The 61-material offers excellent magnetic performance and high-frequency characteristics, making it an ideal choice for noise suppression. With its compact and durable design, this ferrite core provides efficient EMI/RFI filtering without compromising signal integrity. Upgrade your electronic systems with the FAIR-RITE PRODUCTS part 2661540202 for reliable and noise-free operation.
Search Keywords:
2661540202
IN STOCK:
3,298
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.886
$22.150
250
$0.588
$147.000
500
$0.574
$287.000
1,104
$0.568
$627.072
3,312
$0.562
$1,861.344
5,520
$0.557
$3,074.640
7,728
$0.551
$4,258.128
11,040
+
$0.545
$6,016.800