help desk software
DATA SHEET

2673000701

Fair-Rite Products

Ferrite Core Bead 73-Material

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2673000701
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Family:
2673000701
Mounting:
N/A
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Type:
Bead5597
Application:
Suppression Component5586
Dimension:
12.7 x 3.55594mm
Core Material:
735587
Operating Temperature:
-55 to 125 °C
Ferrite Core Bead 73-Material
Search Keywords:
2673000701
IN STOCK: 0
On Order:
5,000   can ship 12/26/24 
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1487
$14.870
1,000
$0.1070
$107.000
2,500
$0.0971
$242.750
5,000
$0.0956
$478.000
10,000
$0.0942
$942.000
25,000
$0.0928
$2,320.000
50,000
$0.0914
$4,570.000
100,000 +
$0.0900
$9,000.000
Tools/3D Models