Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2673002201
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
8000
Package Type:
Bag
Mounting:
N/A
Dimension:
10.4 x 1.955594mm
Application:
Suppression Component5586
Type:
Bead5597
Family:
2673002201
Typical Inductance:
N/A
Core Material:
735587
Operating Temperature:
-55 to 125 °C
Inductance Tolerance:
N/A
Ferrite Core Bead 73-Material
Search Keywords:
2673002201
IN STOCK:
1,780
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1695
$42.375
500
$0.1670
$83.500
1,000
$0.1645
$164.500
2,000
$0.1620
$324.000
4,000
$0.1215
$486.000
6,000
$0.1134
$680.400
8,000
+
$0.1111
$888.800