Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2673015301
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
6000
Package Type:
Bag
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Mounting:
N/A
Family:
2673015301
Core Material:
735587
Dimension:
6.85 x 4.15594mm
Application:
Suppression Component5586
Type:
Bead5597
Operating Temperature:
-55 to 125 °C
Ferrite Core Bead 73-Material
Search Keywords:
2673015301
IN STOCK:
9,500
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1556
$38.900
2,500
$0.1244
$311.000
6,000
$0.1178
$706.800
12,000
$0.0823
$987.600
30,000
$0.0792
$2,376.000
54,000
$0.0695
$3,753.000
102,000
$0.0655
$6,681.000
150,000
+
$0.0645
$9,675.000