help desk software
DATA SHEET

2673021801

Fair-Rite Products

EMI Suppression Bead - 73 Material (< 50 MHz) - 94 ohms@10MHz - OD 0.200" - ID 0.062" - Length 0.437"

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2673021801
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8400
Package Type:
Bag
2673021801 from Fair-Rite Products is an EMI Suppression Bead, 73 Material (< 50 MHz), 94 ohms@10MHz, OD 0.200", ID 0.062", Length 0.437"
Search Keywords:
2673021801
IN STOCK: 27,421
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1198
$29.950
2,500
$0.0977
$244.250
5,000
$0.0955
$477.500
8,400
$0.0938
$787.920
16,800
$0.0929
$1,560.720
25,200
$0.0919
$2,315.880
50,400
$0.0910
$4,586.400
100,800 +
$0.0901
$9,082.080
Tools/3D Models