Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2673200201
RoHS:
Yes
HTS:
8547108000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Box
Typical Inductance:
N/A
Mounting:
N/A
Family:
2673200201
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
735587
Dimension:
20.6 x 5.25594mm
Type:
Bead5597
Application:
Suppression Component5586
Ferrite Core Bead 73-Material
Search Keywords:
2673200201
IN STOCK:
13,100
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
600
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4499
$22.495
100
$0.4432
$44.320
250
$0.4365
$109.125
600
$0.4300
$258.000
1,200
$0.3225
$387.000
1,800
$0.3010
$541.800
2,400
+
$0.2950
$708.000