2675540002
Fair-Rite ProductsRound Cable EMI Suppression Core - 75 Material (200 kHz - 30 MHz) - 133 ohms@1MHz - OD 0.563” - ID 0.250” - Length 1.126”
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2675540002
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1128
Package Type:
Carton
2675540002 from Fair-Rite Products is an Round Cable EMI Suppression Core, 75 Material (200 kHz, 30 MHz), 133 ohms@1MHz, OD 0.563”, ID 0.250”, Length 1.126”
Search Keywords:
2675540002
IN STOCK:
9,041
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.719
$17.975
250
$0.579
$144.750
500
$0.572
$286.000
1,128
$0.567
$639.576
3,384
$0.561
$1,898.424
5,640
$0.555
$3,130.200
7,896
$0.550
$4,342.800
10,152
+
$0.544
$5,522.688