Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2675540202
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2208
Package Type:
Carton
Family:
2675540202
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Operating Temperature:
-55 to 125 °C
Mounting:
Cable Mount5592
Type:
Round Cable5597
Core Material:
755587
Dimension:
13.45 x 14.35594mm
Application:
Suppression Component5586
Ferrite Core Round Cable 75-Material
Search Keywords:
2675540202
IN STOCK:
1,004
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4742
$23.710
500
$0.3901
$195.050
2,208
$0.3589
$792.451
4,416
$0.3452
$1,524.403
6,624
$0.3400
$2,252.160
8,832
+
$0.3349
$2,957.837