Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2675626402
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
752
Package Type:
Carton
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Family:
2675626402
Dimension:
28.6 x 18.75594mm
Mounting:
Cable Mount5592
Operating Temperature:
-55 to 125 °C
Application:
Suppression Component5586
Type:
Round Cable5597
Core Material:
755587
FAIR-RITE PRODUCTS part 2675626402 is a high-quality Ferrite Core Round Cable made from 75-Material. This component is designed to provide excellent electromagnetic interference (EMI) suppression for cables and wires. The round shape allows for easy installation and durability. With its superior 75-Material construction, this ferrite core ensures high performance and reliability in various applications. It is an essential choice for professionals who require effective EMI filtering and noise reduction to optimize the performance of their electronic systems.
Search Keywords:
2675626402
IN STOCK:
4,346
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.947
$23.675
250
$0.776
$194.000
752
$0.763
$573.776
1,504
$0.756
$1,137.024
3,008
$0.748
$2,249.984
5,264
$0.741
$3,900.624
7,520
$0.733
$5,512.160
10,528
+
$0.726
$7,643.328