Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2675821502
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
371
Package Type:
Carton
Inductance Tolerance:
N/A
Family:
2675821502
Typical Inductance:
N/A
Dimension:
15 x 315594mm
Core Material:
755587
Operating Temperature:
-55 to 125 °C
Application:
Suppression Component5586
Type:
Round Cable5597
Mounting:
Cable Mount5592
The FAIR-RITE PRODUCTS part 2675821502 is a ferrite core round cable designed with 75-material. This high-quality and reliable core is specially engineered to suppress electromagnetic interference (EMI) and radio frequency interference (RFI) in electronic circuits and systems. With its excellent magnetic properties, this ferrite core ensures optimal performance and efficiency in reducing noise and improving signal integrity. It is an ideal solution for applications that require effective EMI/RFI suppression, such as in power supplies, data cables, telecommunications equipment, and more. Trust the FAIR-RITE PRODUCTS part 2675821502 to provide robust and reliable noise filtering in your electronic designs.
Search Keywords:
2675821502
IN STOCK:
6,308
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.11
$21.100
100
$1.71
$171.000
371
$1.64
$608.440
742
$1.57
$1,164.940
1,113
$1.50
$1,669.500
2,597
$1.46
$3,791.620
5,194
$1.42
$7,375.480
7,791
+
$1.40
$10,907.400
CUSTOMERS
ALSO BOUGHT
2631023002
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 160 ohms@100MHz - OD 0.375" -...
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” -...
2631626202
Ferrite Core Round Cable 31-Material
2631801202
Ferrite Core Round Cable 31-Material
0475176451
Round Cable Snap On Ferrite Core - 75 Material (200 kHz-30MHz) - Cable Width max .343"