help desk software
DATA SHEET

2677006302

Fair-Rite Products

EMI Suppression Bead - 77 Material (< 50 MHz) - 40 ohms@10MHz - OD 0.375" - ID 0.193" - Length 0.410"

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2677006302
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
2677006302 from Fair-Rite Products is an EMI Suppression Bead, 77 Material (< 50 MHz), 40 ohms@10MHz, OD 0.375", ID 0.193", Length 0.410"
Search Keywords:
2677006302
IN STOCK: 22,545
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.040
$26.000
250
$0.846
$211.500
500
$0.781
$390.500
1,000
$0.772
$772.000
3,000
$0.764
$2,292.000
5,000
$0.756
$3,780.000
8,000
$0.749
$5,992.000
10,000 +
$0.741
$7,410.000
Tools/3D Models