help desk software
DATA SHEET

2743007112

Fair-Rite Products

Ferrite Beads Axial 158Ohm 100MHz T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2743007112
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13500
Package Type:
Reel
Family:
2743007112
Dimension:
9.8 x 3.75mm mm
Maximum DC Current:
N/A
Case Size:
N/R
Impedance:
158 Ohm
Ferrite Beads Axial 158Ohm 100MHz T/R
Search Keywords:
2743007112
IN STOCK: 13,500
Ships today, if you order in
Minimum Order:
13500
Multiple:
13500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13,500
$0.0615
$830.250
27,000
$0.0609
$1,644.300
54,000
$0.0603
$3,256.200
108,000
$0.0597
$6,447.600
162,000
$0.0591
$9,574.200
256,500 +
$0.0585
$15,005.250
Tools/3D Models
Product Guides