help desk software
DATA SHEET

2744065447

Fair-Rite Products

Ferrite Beads Common Mode 269Ohm 100MHz 5A 0.0041Ohm DCR T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2744065447
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Maximum DC Current:
5 A
Family:
2744065447
Dimension:
14.8 x 7 x 5.3mm mm
Impedance:
269 Ohm
Case Size:
N/A
Ferrite Beads Common Mode 269Ohm 100MHz 5A 0.0041Ohm DCR T/R
Search Keywords:
2744065447
IN STOCK: 3,000
Ships today, if you order in
Minimum Order:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.6394
$319.700
1,000
$0.6099
$609.900
3,000
$0.5661
$1,698.300
6,000
$0.5577
$3,346.200
9,000
$0.5400
$4,860.000
12,000
$0.4252
$5,102.400
15,000
$0.4189
$6,283.500
27,000 +
$0.4126
$11,140.200
Tools/3D Models
Product Guides