help desk software
DATA SHEET

2773001112

Fair-Rite Products

Ferrite Beads Axial 64Ohm 25MHz T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2773001112
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
13500
Package Type:
Reel
Maximum DC Current:
N/A
Family:
2773001112
Impedance:
64 Ohm
Case Size:
N/R
Dimension:
4.7 x 3.75mm mm
Ferrite Beads Axial 64Ohm 25MHz T/R
Search Keywords:
2773001112
IN STOCK: 9,000
Ships today, if you order in
You may purchase in-stock quantity up to 9,000
Minimum Order:
13500
Available in less than min:
9000
Multiple:
13500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0559
$0.0559
13,500
$0.0508
$685.8000
27,000
$0.0503
$1,358.1000
54,000
$0.0498
$2,689.2000
108,000
$0.0493
$5,324.4000
162,000
$0.0488
$7,905.6000
256,500 +
$0.0483
$12,388.9500
Tools/3D Models
Product Guides