Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2843000302
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4200
Package Type:
Box
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Family:
2843000302
Mounting:
N/A
Dimension:
13.3 x 10.3 x 7.55594mm
Type:
Multi-Aperture Core5597
Application:
Suppression Component5586
Core Material:
435587
Operating Temperature:
-55 to 125 °C
Ferrite Core Multi-Aperture Core 43-Material
Search Keywords:
2843000302
IN STOCK:
3,371
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2676
$26.760
1,000
$0.2168
$216.800
4,200
$0.1954
$820.680
8,400
$0.1934
$1,624.560
12,600
$0.1915
$2,412.900
25,200
$0.1896
$4,777.920
50,400
$0.1877
$9,460.080
100,800
+
$0.1858
$18,728.640