help desk software
DATA SHEET

2843002302

Fair-Rite Products

Ferrite Core Multi-Aperture Core 43-Material

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2843002302
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25000
Package Type:
Bag
Typical Inductance:
N/A
Mounting:
N/A
Inductance Tolerance:
N/A
Family:
2843002302
Dimension:
3.45 x 2.35 x 25594mm
Operating Temperature:
-55 to 125 °C
Type:
Multi-Aperture Core5597
Core Material:
435587
Application:
Suppression Component5586
Ferrite Core Multi-Aperture Core 43-Material
Search Keywords:
2843002302
IN STOCK: 8,400
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.0372
$18.600
5,000
$0.0297
$148.500
10,000
$0.0293
$293.000
25,000
$0.0281
$702.500
50,000
$0.0230
$1,150.000
100,000
$0.0204
$2,040.000
150,000
$0.0201
$3,015.000
250,000 +
$0.0180
$4,500.000
Tools/3D Models