help desk software
DATA SHEET

2861000102

Fair-Rite Products

Ferrite Core Multi-Aperture Core 61-Material 300nH

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2861000102
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2250
Package Type:
Box
Inductance Tolerance:
N/A
Family:
2861000102
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Application:
Suppression Component5586
Core Material:
615587
Dimension:
13.3 x 13.4 x 7.55594mm
Type:
Multi-Aperture Core5597
Typical Inductance:
300(Min) nH
Ferrite Core Multi-Aperture Core 61-Material 300nH
Search Keywords:
2861000102
IN STOCK: 9,330
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4370
$21.850
500
$0.3174
$158.700
2,250
$0.2780
$625.500
4,500
$0.2752
$1,238.400
6,750
$0.2725
$1,839.375
9,000 +
$0.2697
$2,427.300
Tools/3D Models