help desk software
DATA SHEET

2861000302

Fair-Rite Products

Ferrite Core Multi-Aperture Core 61-Material 230nH

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2861000302
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2160
Package Type:
Bag
Mounting:
N/A
Typical Inductance:
230(Min) nH
Family:
2861000302
Inductance Tolerance:
N/A
Application:
Suppression Component5586
Type:
Multi-Aperture Core5597
Operating Temperature:
-55 to 125 °C
Dimension:
13.3 x 10.3 x 7.55594mm
Core Material:
615587
Ferrite Core Multi-Aperture Core 61-Material 230nH
Search Keywords:
2861000302
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4096
$20.480
500
$0.3328
$166.400
2,160
$0.3179
$686.664
4,320
$0.3000
$1,296.000
6,480
$0.2911
$1,886.328
10,800
$0.2096
$2,263.680
15,120
$0.2064
$3,120.768
25,920 +
$0.2033
$5,269.536
Tools/3D Models