help desk software
DATA SHEET

2867002402

Fair-Rite Products

Ferrite Core Multi-Aperture Core 67-Material 48nH

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2867002402
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
6000
Package Type:
Bag
Core Material:
675587
Typical Inductance:
48(Min) nH
Application:
Suppression Component5586
Operating Temperature:
-55 to 125 °C
Family:
2867002402
Dimension:
7 x 6.2 x 4.25594mm
Mounting:
N/A
Inductance Tolerance:
N/A
Type:
Multi-Aperture Core5597
Ferrite Core Multi-Aperture Core 67-Material 48nH
Search Keywords:
2867002402
IN STOCK: 17,000
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.1880
$18.800
1,000
$0.1503
$150.300
2,500
$0.1442
$360.500
6,000
$0.1421
$852.600
12,000
$0.0982
$1,178.400
30,000
$0.0957
$2,871.000
54,000
$0.0846
$4,568.400
102,000 +
$0.0804
$8,200.800
Tools/3D Models