2873000202
Fair-Rite ProductsMulti-Aperture Ferrite Core - (2) 0.150" Dia Appertures - 73 Material (< 50 MHz) - OD 0.295"x0.525" - 0.565" Long
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2873000202
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2760
Package Type:
Carton
2873000202 from Fair-Rite Products is an Multi-Aperture Ferrite Core, (2) 0.150" Dia Appertures, 73 Material (< 50 MHz), OD 0.295"x0.525", 0.565" Long
Search Keywords:
2873000202
IN STOCK:
10,240
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3912
$19.560
500
$0.2912
$145.600
1,000
$0.2880
$288.000
2,760
$0.2488
$686.688
5,520
$0.2463
$1,359.576
8,280
+
$0.2438
$2,018.664
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
AZ2280-1A-24DF
40AMP Mini Power Relay 24VDC coil SPST-NO
33S10
Contact Block - 1NO - 10A - 600V - Screw terminal.
V23134A1052C643
Power Relay 12VDC SPDT(25.9x29.9x40.9)mm Bracket Automotive
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...