Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2873000302
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Carton
Mounting:
N/A
Inductance Tolerance:
N/A
Type:
Multi-Aperture Core5597
Core Material:
735587
Dimension:
13.3 x 10.3 x 7.55594mm
Operating Temperature:
-55 to 125 °C
Typical Inductance:
N/A
Application:
Suppression Component5586
Family:
2873000302
Ferrite Core Multi-Aperture Core 73-Material
Search Keywords:
2873000302
IN STOCK:
1,268
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3806
$19.030
500
$0.3084
$154.200
2,400
$0.3036
$728.640
4,800
$0.3006
$1,442.880
7,200
$0.2976
$2,142.720
9,600
+
$0.2946
$2,828.160
CUSTOMERS
ALSO BOUGHT
7721-3PPSG
Washer Shoulder 2.84mm-ID 0.112in-ID 7.11mm-OD 0.28in-OD 1.07mm-THK 0.042in-THK Polyphenyl...
CCKP01-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
CCKP32-ZD
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6
CCKP32-AC
Gold Chem Film - Conduction Cooled Key - AC Keying Configuration - 32 Connector End - Free...
CCKJ01-AC
Connector Accessories Coding Key Straight Aluminum Alloy Gold VITA 1.6