help desk software
DATA SHEET

2873001502

Fair-Rite Products

Ferrite Core Multi-Aperture Core 73-Material

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2873001502
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2250
Package Type:
Bag
Mounting:
N/A
Family:
2873001502
Dimension:
13.3 x 6.6 x 7.55594mm
Operating Temperature:
-55 to 125 °C
Typical Inductance:
N/A
Application:
Suppression Component5586
Inductance Tolerance:
N/A
Type:
Multi-Aperture Core5597
Core Material:
735587
Ferrite Core Multi-Aperture Core 73-Material
Search Keywords:
2873001502
IN STOCK: 4,600
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3716
$37.160
500
$0.3150
$157.500
2,250
$0.2851
$641.475
4,500
$0.2776
$1,249.200
6,750
$0.2682
$1,810.350
11,250
$0.1931
$2,172.375
27,000
$0.1860
$5,022.000
51,750 +
$0.1716
$8,880.300
Tools/3D Models