2944777741
Fair-Rite ProductsFerrite Beads Wirewound Axial 500Ohm 100MHz Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2944777741
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Box
Dimension:
10.25 x 10.25mm mm
Case Size:
N/R
Family:
2944777741
Maximum DC Current:
N/A
Impedance:
500 Ohm
The FAIR-RITE PRODUCTS part 2944777741 is a high-quality ferrite bead designed for efficient noise suppression in electronic circuits. This wirewound axial bead has a resistance of 500Ohm and can effectively suppress noise frequencies up to 100MHz. It is available in bulk quantity, making it suitable for large-scale production and manufacturing processes. With its superior performance and reliability, this ferrite bead is an ideal choice for applications requiring noise suppression and improved signal integrity.
Search Keywords:
2944777741
IN STOCK:
2,216
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.795
$19.875
250
$0.630
$157.500
500
$0.565
$282.500
1,500
$0.522
$783.000
3,000
$0.517
$1,551.000
6,000
$0.512
$3,072.000
7,500
$0.507
$3,802.500
10,500
+
$0.502
$5,271.000
Product Guides