help desk software
DATA SHEET

2944778301

Fair-Rite Products

Ferrite Beads PC 338Ohm 100MHz T/R

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2944778301
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1048
Package Type:
Box
Family:
2944778301
Dimension:
11.2 x 11.2 x 11.8mm mm
Maximum DC Current:
N/A
Case Size:
N/R
Impedance:
372 Ohm
Ferrite Beads PC 338Ohm 100MHz T/R
Search Keywords:
2944778301
IN STOCK: 3,960
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
262
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.954
$23.850
50
$0.839
$41.950
100
$0.697
$69.700
262
$0.652
$170.824
524
$0.624
$326.976
786
$0.617
$484.962
1,048 +
$0.611
$640.328
Tools/3D Models
Product Guides