help desk software
DATA SHEET

2961666681

Fair-Rite Products

Ferrite Beads Wirewound Axial 465Ohm 100MHz Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
2961666681
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Box
Dimension:
10.25 x 6.25mm mm
Case Size:
N/R
Maximum DC Current:
N/A
Family:
2961666681
Impedance:
465 Ohm
Ferrite Beads Wirewound Axial 465Ohm 100MHz Bulk
Search Keywords:
2961666681
IN STOCK: 12,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5827
$29.135
100
$0.5741
$57.410
250
$0.5654
$141.350
500
$0.5569
$278.450
1,000
$0.4177
$417.700
1,500
$0.3898
$584.700
2,000 +
$0.3821
$764.200
Tools/3D Models
Product Guides