5943000601
Fair-Rite ProductsFerrite Core Toroid Core 43-Material 470nH 20% .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
5943000601
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1826
Package Type:
Carton
Family:
5943000601
Typical Inductance:
470 nH
Mounting:
N/A
Operating Temperature:
-55 to 125 °C
Core Material:
435587
Dimension:
6.35 x 215594mm
Inductance Tolerance:
205589%
Type:
Toroid Core5597
Application:
Inductive Components5586
The FAIR-RITE PRODUCTS part 5943000601 is a Ferrite Core Toroid made of 43-material, with an inductance of 470nH and a tolerance of 20%. This high-quality component is ideal for various electronic applications requiring efficient electromagnetic interference suppression and noise filtering.
Search Keywords:
5943000601
IN STOCK:
1,900
Ships today, if you order in
On Order:
913
can ship 12/26/24
Minimum Order:
50
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
50
$0.6418
$32.090
250
$0.5309
$132.725
1,826
$0.4683
$855.116
3,652
$0.4636
$1,693.067
5,478
$0.4590
$2,514.402
9,130
+
$0.4544
$4,148.672
Product Guides