5943002701
Fair-Rite ProductsToroid - 43 Material (25-300 MHz) - OD 1.40" - ID 0.906" - Length 0.500" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
5943002701
RoHS:
Yes
HTS:
8548900100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
742
Package Type:
Carton
The Fair-Rite Products Part 5943002701 is a high-quality toroid with excellent performance characteristics. Made from the reliable and widely used 43 Material, this toroid is designed to deliver peak performance within the frequency range of 25 to 300 MHz. With an outer diameter (OD) of 1.40", inner diameter (ID) of 0.906", and length of 0.500", this toroid offers the perfect dimensions for various applications. Whether you are working on a project that requires impedance matching, RF filtering, or EMI suppression, this toroid is an ideal choice. Its compact size, combined with its exceptional electrical properties, makes it a versatile component for engineers and enthusiasts alike. Trust the Fair-Rite Products Part 5943002701 for top-notch performance and reliable results.
Search Keywords:
5943002701
IN STOCK:
2,480
Can Ship immediately
On Order:
2,226
can ship 12/23/24
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$2.040
$20.400
100
$1.457
$145.700
250
$1.327
$331.750
742
$1.254
$930.468
1,484
$1.241
$1,841.644
2,968
$1.229
$3,647.672
5,194
$1.217
$6,321.098
8,162
+
$1.204
$9,827.048
Product Guides
CUSTOMERS
ALSO BOUGHT
2643000101
EMI Suppression Bead - 43 Material (25-300 MHz) - 40 ohms@100MHz - OD 0.138" - ID 0.051" -...
2631803802
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 119 ohms@100MHz - OD 2.400” -...
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
5943000601
Ferrite Core Toroid Core 43-Material 470nH 20%
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO